TC7WZ125FK,LJ(CT | |
---|---|
DigiKey Part Number | TC7WZ125FKLJ(CTTR-ND - Tape & Reel (TR) TC7WZ125FKLJ(CTCT-ND - Cut Tape (CT) TC7WZ125FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ125FK,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V US8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WZ125FK,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.07880 | ¥51.97 |
100 | ¥1.43660 | ¥143.66 |
250 | ¥1.21004 | ¥302.51 |
500 | ¥0.98316 | ¥491.58 |
1,000 | ¥0.75625 | ¥756.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68061 | ¥2,041.83 |
6,000 | ¥0.64281 | ¥3,856.86 |
15,000 | ¥0.58609 | ¥8,791.35 |
30,000 | ¥0.54828 | ¥16,448.40 |
75,000 | ¥0.49156 | ¥36,867.00 |
150,000 | ¥0.48230 | ¥72,345.00 |