


SN74LVC1G04DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G04DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G04DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G04DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 15pF |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 25 | ¥0.29440 | ¥7.36 |
| 100 | ¥0.24560 | ¥24.56 |
| 250 | ¥0.22164 | ¥55.41 |
| 500 | ¥0.20724 | ¥103.62 |
| 1,000 | ¥0.19525 | ¥195.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18053 | ¥541.59 |
| 6,000 | ¥0.17331 | ¥1,039.86 |
| 9,000 | ¥0.16970 | ¥1,527.30 |
| 15,000 | ¥0.16569 | ¥2,485.35 |
| 21,000 | ¥0.16335 | ¥3,430.35 |
| 30,000 | ¥0.16110 | ¥4,833.00 |








