
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


LMR23625CDDA | |
---|---|
DigiKey Part Number | 296-44616-5-ND |
Manufacturer | |
Manufacturer Product Number | LMR23625CDDA |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CDDA Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
In-Stock: 579
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.58000 | ¥32.58 |
10 | ¥24.58600 | ¥245.86 |
75 | ¥20.79907 | ¥1,559.93 |
150 | ¥19.91753 | ¥2,987.63 |
300 | ¥19.19197 | ¥5,757.59 |
525 | ¥18.70124 | ¥9,818.15 |
1,050 | ¥18.19094 | ¥19,100.49 |
2,550 | ¥17.66733 | ¥45,051.69 |
For Use With
1 Items
You May Also Be Interested InSee All
15 Items