TB6605FTG,EL | |
---|---|
DigiKey Part Number | TB6605FTGELTR-ND - Tape & Reel (TR) TB6605FTGELCT-ND - Cut Tape (CT) TB6605FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6605FTG,EL |
Description | IC MOTOR DRIVER 9V-28V 36VQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 36-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TB6605FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 9V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
25 | ¥19.58880 | ¥489.72 |
100 | ¥16.97800 | ¥1,697.80 |
250 | ¥16.10712 | ¥4,026.78 |
500 | ¥14.45300 | ¥7,226.50 |
1,000 | ¥12.18920 | ¥12,189.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.57974 | ¥23,159.48 |
6,000 | ¥11.14441 | ¥66,866.46 |