TB67B001FTG,EL | |
---|---|
DigiKey Part Number | TB67B001FTGELTR-ND - Tape & Reel (TR) TB67B001FTGELCT-ND - Cut Tape (CT) TB67B001FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67B001FTG,EL |
Description | IC MOTOR DRIVER 36VQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Bipolar PWM 36-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TB67B001FTG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4V ~ 22V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10100 | ¥221.01 |
25 | ¥20.89560 | ¥522.39 |
100 | ¥18.10930 | ¥1,810.93 |
250 | ¥17.18096 | ¥4,295.24 |
500 | ¥15.41650 | ¥7,708.25 |
1,000 | ¥13.00182 | ¥13,001.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.49383 | ¥22,987.66 |