MCP8024-H/MP | ||
---|---|---|
DigiKey Part Number | MCP8024-H/MP-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP8024-H/MP | |
Description | IC MOTOR DRIVER 6V-28V 40QFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET PWM 40-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP8024-H/MP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
25 | ¥21.34440 | ¥533.61 |
100 | ¥19.29200 | ¥1,929.20 |