A5947GETTR-T | ||
---|---|---|
DigiKey Part Number | 620-2036-2-ND - Tape & Reel (TR) 620-2036-1-ND - Cut Tape (CT) 620-2036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A5947GETTR-T | |
Description | THREE PHASE FOC BLDC MOTOR DRIVE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 28-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.18300 | ¥231.83 |
25 | ¥21.91880 | ¥547.97 |
100 | ¥18.99810 | ¥1,899.81 |
250 | ¥18.02344 | ¥4,505.86 |
500 | ¥16.17242 | ¥8,086.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.63945 | ¥20,459.17 |
3,000 | ¥12.95744 | ¥38,872.32 |