105030027 | ||
---|---|---|
DigiKey Part Number | 1597-1755-ND | |
Manufacturer | ||
Manufacturer Product Number | 105030027 | |
Description | BLDC MOTOR SHIELD TB6605 | |
Customer Reference | ||
Detailed Description | Brushless 9 ~ 24VDC Supply Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 9 ~ 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.76000 | ¥251.76 |