SSM3K7002CFU,LF | ||
---|---|---|
DigiKey Part Number | SSM3K7002CFULFTR-ND - Tape & Reel (TR) SSM3K7002CFULFCT-ND - Cut Tape (CT) SSM3K7002CFULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K7002CFU,LF | |
Description | MOSFET N-CH 60V 170MA USM | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 170mA (Ta) 150mW (Ta) Surface Mount USM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K7002CFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.39000 | ¥1.39 |
10 | ¥0.98400 | ¥9.84 |
100 | ¥0.53100 | ¥53.10 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.28963 | ¥289.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23991 | ¥719.73 |
6,000 | ¥0.22687 | ¥1,361.22 |
9,000 | ¥0.19308 | ¥1,737.72 |
30,000 | ¥0.17860 | ¥5,358.00 |
75,000 | ¥0.15447 | ¥11,585.25 |
150,000 | ¥0.12840 | ¥19,260.00 |