SSM3K37MFV,L3F | ||
---|---|---|
DigiKey Part Number | SSM3K37MFVL3FTR-ND - Tape & Reel (TR) SSM3K37MFVL3FCT-ND - Cut Tape (CT) SSM3K37MFVL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K37MFV,L3F | |
Description | MOSFET N-CH 20V 250MA VESM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 250mA (Ta) 150mW (Ta) Surface Mount VESM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K37MFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74380 | ¥74.38 |
500 | ¥0.61996 | ¥309.98 |
1,000 | ¥0.43083 | ¥430.83 |
2,000 | ¥0.37336 | ¥746.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.34634 | ¥2,770.72 |
16,000 | ¥0.28721 | ¥4,595.36 |
24,000 | ¥0.28215 | ¥6,771.60 |
56,000 | ¥0.25342 | ¥14,191.52 |
200,000 | ¥0.21963 | ¥43,926.00 |