
RN1101,LF(CT | |
|---|---|
DigiKey Part Number | RN1101LF(CTTR-ND - Tape & Reel (TR) RN1101LF(CTCT-ND - Cut Tape (CT) RN1101LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1101,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1101,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.93400 | ¥9.34 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.41942 | ¥209.71 |
| 1,000 | ¥0.36857 | ¥368.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29448 | ¥883.44 |
| 6,000 | ¥0.26260 | ¥1,575.60 |
| 9,000 | ¥0.24632 | ¥2,216.88 |
| 15,000 | ¥0.22802 | ¥3,420.30 |
| 21,000 | ¥0.21716 | ¥4,560.36 |
| 30,000 | ¥0.20661 | ¥6,198.30 |
| 75,000 | ¥0.18343 | ¥13,757.25 |
| 150,000 | ¥0.16909 | ¥25,363.50 |
| 300,000 | ¥0.15705 | ¥47,115.00 |




