DSF01S30SL,L3F | |
---|---|
DigiKey Part Number | DSF01S30SLL3FTR-ND - Tape & Reel (TR) DSF01S30SLL3FCT-ND - Cut Tape (CT) DSF01S30SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSF01S30SL,L3F |
Description | DIODE SCHOTTKY 30V 100MA SL2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DSF01S30SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 9.02pF @ 2V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SL2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92030 | ¥92.03 |
500 | ¥0.76778 | ¥383.89 |
1,000 | ¥0.53340 | ¥533.40 |
2,000 | ¥0.46230 | ¥924.60 |
5,000 | ¥0.42883 | ¥2,144.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26682 | ¥2,668.20 |