DF2S6.2CT,L3F | ||
---|---|---|
DigiKey Part Number | DF2S6.2CTL3FTR-ND - Tape & Reel (TR) DF2S6.2CTL3FCT-ND - Cut Tape (CT) DF2S6.2CTL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF2S6.2CT,L3F | |
Description | TVS DIODE 5VWM CST2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 | |
Datasheet | Datasheet | |
EDA/CAD Models | DF2S6.2CT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57960 | ¥57.96 |
500 | ¥0.45530 | ¥227.65 |
1,000 | ¥0.31614 | ¥316.14 |
2,000 | ¥0.26188 | ¥523.76 |
5,000 | ¥0.24768 | ¥1,238.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21078 | ¥2,107.80 |
30,000 | ¥0.19497 | ¥5,849.10 |
50,000 | ¥0.16863 | ¥8,431.50 |
100,000 | ¥0.15809 | ¥15,809.00 |
250,000 | ¥0.14017 | ¥35,042.50 |