SMP3022-01ETG | ||
---|---|---|
DigiKey Part Number | 1655-SMP3022-01ETGTR-ND - Tape & Reel (TR) 1655-SMP3022-01ETGCT-ND - Cut Tape (CT) 1655-SMP3022-01ETGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP3022-01ETG | |
Description | TVS DIODE 5.3VWM 12VC SOD882 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.21000 | ¥221.00 |
500 | ¥1.72528 | ¥862.64 |
1,000 | ¥1.40232 | ¥1,402.32 |
2,000 | ¥1.25357 | ¥2,507.14 |
5,000 | ¥1.18983 | ¥5,949.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.10483 | ¥11,048.30 |
30,000 | ¥1.07934 | ¥32,380.20 |
50,000 | ¥1.05182 | ¥52,591.00 |