CRS30I40A(TE85L,QM | |
---|---|
DigiKey Part Number | 264-CRS30I40A(TE85LQMTR-ND - Tape & Reel (TR) 264-CRS30I40A(TE85LQMCT-ND - Cut Tape (CT) 264-CRS30I40A(TE85LQMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS30I40A(TE85L,QM |
Description | DIODE SCHOTTKY 40V 3A S-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS30I40A(TE85L,QM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 62pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥2.02940 | ¥202.94 |
500 | ¥1.58424 | ¥792.12 |
1,000 | ¥1.28764 | ¥1,287.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15106 | ¥3,453.18 |
6,000 | ¥1.09253 | ¥6,555.18 |
9,000 | ¥1.01449 | ¥9,130.41 |
30,000 | ¥0.99538 | ¥29,861.40 |