VCDB1111C-5AY3B-TR | ||
---|---|---|
DigiKey Part Number | 404-1288-2-ND - Tape & Reel (TR) 404-1288-1-ND - Cut Tape (CT) 404-1288-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCDB1111C-5AY3B-TR | |
Description | LED BLUE DIFFUSED 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.23850 | ¥123.85 |
1,000 | ¥0.96893 | ¥968.93 |
2,000 | ¥0.88819 | ¥1,776.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88818 | ¥3,552.72 |
8,000 | ¥0.80743 | ¥6,459.44 |
12,000 | ¥0.75360 | ¥9,043.20 |
28,000 | ¥0.72669 | ¥20,347.32 |
100,000 | ¥0.67286 | ¥67,286.00 |