CSL0901BT1 | |
---|---|
DigiKey Part Number | 846-CSL0901BT1TR-ND - Tape & Reel (TR) 846-CSL0901BT1CT-ND - Cut Tape (CT) 846-CSL0901BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901BT1 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥4.13100 | ¥41.31 |
100 | ¥2.73200 | ¥273.20 |
1,000 | ¥2.10923 | ¥2,109.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.90591 | ¥3,811.82 |
6,000 | ¥1.77885 | ¥10,673.10 |
10,000 | ¥1.71532 | ¥17,153.20 |
50,000 | ¥1.62002 | ¥81,001.00 |