FKY1111C-TR | ||
---|---|---|
DigiKey Part Number | 404-1273-2-ND - Tape & Reel (TR) 404-1273-1-ND - Cut Tape (CT) 404-1273-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FKY1111C-TR | |
Description | LED YELLOW DIFFUSED 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.26740 | ¥126.74 |
1,000 | ¥0.99214 | ¥992.14 |
2,000 | ¥0.90944 | ¥1,818.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90944 | ¥3,637.76 |
8,000 | ¥0.82675 | ¥6,614.00 |
12,000 | ¥0.77164 | ¥9,259.68 |
28,000 | ¥0.74408 | ¥20,834.24 |
100,000 | ¥0.68896 | ¥68,896.00 |