VFHA1111C-3BZ2C-TR | |
---|---|
DigiKey Part Number | VFHA1111C-3BZ2C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFHA1111C-3BZ2C-TR |
Description | LED ORANGE DIFFUSED 1608 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76928 | ¥3,077.12 |
8,000 | ¥0.69236 | ¥5,538.88 |
12,000 | ¥0.61543 | ¥7,385.16 |
28,000 | ¥0.57697 | ¥16,155.16 |
100,000 | ¥0.50004 | ¥50,004.00 |