


FDMQ8403 | |
|---|---|
DigiKey Part Number | FDMQ8403TR-ND - Tape & Reel (TR) FDMQ8403CT-ND - Cut Tape (CT) FDMQ8403DKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDMQ8403 |
Description | MOSFET 4N-CH 100V 3.1A 12MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.1A 1.9W Surface Mount 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ8403 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 215pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.9W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 4 N-Channel (Full Bridge) | Package / Case 12-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 12-MLP (5x4.5) |
Current - Continuous Drain (Id) @ 25°C 3.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥26.62900 | ¥266.29 |
| 100 | ¥18.86720 | ¥1,886.72 |
| 500 | ¥16.34152 | ¥8,170.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.35086 | ¥40,052.58 |








