Mosfet Array 60V 8A 1.9W Surface Mount 12-MLP (5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 8A 1.9W Surface Mount 12-MLP (5x4.5)
Fairchild FDMQ8205 GreenBridge 2 MOSFET | Digi-Key Daily

FDMQ86530L

DigiKey Part Number
FDMQ86530LTR-ND - Tape & Reel (TR)
FDMQ86530LCT-ND - Cut Tape (CT)
FDMQ86530LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMQ86530L
Description
MOSFET 4N-CH 60V 8A 12MLP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 8A 1.9W Surface Mount 12-MLP (5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FDMQ86530L Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
17.5mOhm @ 8A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2295pF @ 30V
Part Status
Active
Power - Max
1.9W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
12-WDFN Exposed Pad
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
12-MLP (5x4.5)
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
10¥25.30600¥253.06
100¥17.87480¥1,787.48
500¥15.30016¥7,650.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.50010¥37,500.30
Manufacturers Standard Package