74HCT4052D | |
---|---|
DigiKey Part Number | 74HCT4052DTR-ND - Tape & Reel (TR) 74HCT4052DCT-ND - Cut Tape (CT) 74HCT4052DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052D |
Description | IC SWITCH SP4T X 2 150OHM 16SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4052D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 60ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04400 | ¥76.10 |
100 | ¥2.26580 | ¥226.58 |
250 | ¥2.05300 | ¥513.25 |
500 | ¥1.69918 | ¥849.59 |
1,000 | ¥1.27434 | ¥1,274.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16816 | ¥2,920.40 |
5,000 | ¥1.09736 | ¥5,486.80 |
12,500 | ¥1.02656 | ¥12,832.00 |
25,000 | ¥0.94161 | ¥23,540.25 |
62,500 | ¥0.90621 | ¥56,638.12 |