FMMT491ATA | ||
---|---|---|
DigiKey Part Number | FMMT491ATR-ND - Tape & Reel (TR) FMMT491ACT-ND - Cut Tape (CT) FMMT491ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMMT491ATA | |
Description | TRANS NPN 40V 1A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FMMT491ATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FMMT491A |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Dev ASSY TEST 19/Sep/2023 |
EDA Models | FMMT491ATA Models |
Product Drawings | SOT-23 Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.77200 | ¥27.72 |
100 | ¥1.66250 | ¥166.25 |
500 | ¥1.53954 | ¥769.77 |
1,000 | ¥1.04691 | ¥1,046.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96374 | ¥2,891.22 |
6,000 | ¥0.92371 | ¥5,542.26 |
9,000 | ¥0.83133 | ¥7,481.97 |
30,000 | ¥0.81902 | ¥24,570.60 |
75,000 | ¥0.76975 | ¥57,731.25 |
Attribute | Description |
---|---|
Other Names | FMMT491A-ND FMMT491ACT FMMT491ACT-NDR 41A Q721931C FMMT491ATR FMMT491ADKR FMMT491A FMMT491ATR-NDR |
Standard Package | 3,000 |