2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS417CT,L3F

DigiKey Part Number
1SS417CTL3FTR-ND - Tape & Reel (TR)
1SS417CTL3FCT-ND - Cut Tape (CT)
1SS417CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS417CT,L3F
Description
DIODE SCHOTTKY 40V 100MA FSC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount fSC
Datasheet
 Datasheet
EDA/CAD Models
1SS417CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
620 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
15pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
fSC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.93400¥9.34
100¥0.76160¥76.16
500¥0.55852¥279.26
1,000¥0.44233¥442.33
2,000¥0.41959¥839.18
5,000¥0.37666¥1,883.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25892¥2,589.20
20,000¥0.25635¥5,127.00
30,000¥0.25508¥7,652.40
50,000¥0.24500¥12,250.00
70,000¥0.22741¥15,918.70
Manufacturers Standard Package