XC6808A4C28R-G | ||
---|---|---|
DigiKey Part Number | 893-1431-2-ND - Tape & Reel (TR) 893-1431-1-ND - Cut Tape (CT) 893-1431-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6808A4C28R-G | |
Description | IC BATT CHG LI-ION 1CELL 6USP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6808A4C28R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥9.20300 | ¥92.03 |
25 | ¥8.73800 | ¥218.45 |
100 | ¥7.17620 | ¥717.62 |
250 | ¥6.70840 | ¥1,677.10 |
500 | ¥5.92844 | ¥2,964.22 |
1,000 | ¥4.68035 | ¥4,680.35 |
2,500 | ¥4.36833 | ¥10,920.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.14991 | ¥20,749.55 |
10,000 | ¥3.99390 | ¥39,939.00 |