XC9236A25D0R-G | ||
---|---|---|
DigiKey Part Number | XC9236A25D0R-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC9236A25D0R-G | |
Description | IC REG BUCK 2.5V 600MA 5WLP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 5-XFBGA, WLBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | XC9236A25D0R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-5-03 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.71607 | ¥20,148.21 |
6,000 | ¥6.46732 | ¥38,803.92 |