UCC21750DW | ||
---|---|---|
DigiKey Part Number | 296-UCC21750DW-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC21750DW | |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC | |
Customer Reference | ||
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21750DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 28ns, 24ns (Max) | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.36800 | ¥473.68 |
40 | ¥45.16175 | ¥1,806.47 |
120 | ¥39.21400 | ¥4,705.68 |
280 | ¥37.45164 | ¥10,486.46 |
520 | ¥34.14710 | ¥17,756.49 |
1,000 | ¥29.74099 | ¥29,740.99 |
2,520 | ¥28.63948 | ¥72,171.49 |