
TXS0104EQWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104EQWBQARQ1TR-ND - Tape & Reel (TR) 296-TXS0104EQWBQARQ1CT-ND - Cut Tape (CT) 296-TXS0104EQWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EQWBQARQ1 |
Description | IC XLTR VL BIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EQWBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.97000 | ¥12.97 |
| 10 | ¥9.45300 | ¥94.53 |
| 25 | ¥8.57480 | ¥214.37 |
| 100 | ¥7.60330 | ¥760.33 |
| 250 | ¥7.13996 | ¥1,784.99 |
| 500 | ¥6.86098 | ¥3,430.49 |
| 1,000 | ¥6.63114 | ¥6,631.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.34726 | ¥19,041.78 |
| 6,000 | ¥6.20832 | ¥37,249.92 |
| 9,000 | ¥6.13878 | ¥55,249.02 |
| 15,000 | ¥6.06172 | ¥90,925.80 |











