
TXB0108DQSR | |
|---|---|
DigiKey Part Number | 296-27217-2-ND - Tape & Reel (TR) 296-27217-1-ND - Cut Tape (CT) 296-27217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108DQSR |
Description | IC XLTR VL BIDIR 20-USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-USON (4x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108DQSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFDFN | |
Supplier Device Package | 20-USON (4x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.63000 | ¥14.63 |
| 10 | ¥10.71000 | ¥107.10 |
| 25 | ¥9.73880 | ¥243.47 |
| 100 | ¥8.66930 | ¥866.93 |
| 250 | ¥8.15812 | ¥2,039.53 |
| 500 | ¥8.04964 | ¥4,024.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.28368 | ¥21,851.04 |
| 6,000 | ¥7.13048 | ¥42,782.88 |
| 9,000 | ¥7.05373 | ¥63,483.57 |












