TUSS4440TRTJT | |
---|---|
DigiKey Part Number | 296-TUSS4440TRTJTTR-ND - Tape & Reel (TR) 296-TUSS4440TRTJTCT-ND - Cut Tape (CT) 296-TUSS4440TRTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSS4440TRTJT |
Description | ULTRASONIC SENSOR I/F FOR PARK A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Analog, Digital | |
Output Type | SPI | |
Current - Supply | 13 mA | |
Operating Temperature | -25°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |
10 | ¥56.21800 | ¥562.18 |
25 | ¥52.00120 | ¥1,300.03 |
100 | ¥44.97240 | ¥4,497.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.56732 | ¥10,891.83 |