Signal Processor IC Input Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Signal Processor IC Input Output 16-TSSOP
Enabling the next-generation of industrial robots

PGA460TPW

DigiKey Part Number
296-46921-ND
Manufacturer
Manufacturer Product Number
PGA460TPW
Description
ULTRASONIC SIGNAL PROCESSOR AND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Processor IC Input Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA460TPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500 µA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
16-TSSOP
Type
Signal Processor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,050
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.73000¥46.73
10¥35.72600¥357.26
90¥30.13589¥2,712.23
180¥28.97761¥5,215.97
270¥28.39704¥7,667.20
540¥27.54583¥14,874.75
1,080¥26.84541¥28,993.04
2,520¥26.15514¥65,910.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.