MIKROE-3302 | |
---|---|
DigiKey Part Number | 1471-2109-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3302 |
Description | ULTRASONIC 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PGA460, TLV61046 Ultrasonic Range Finder Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ultrasonic Range Finder | |
Utilized IC / Part | PGA460, TLV61046 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.23000 | ¥361.23 |