ISL29501IRZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL29501IRZ-T7ATR-ND - Tape & Reel (TR) ISL29501IRZ-T7ACT-ND - Cut Tape (CT) ISL29501IRZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL29501IRZ-T7A | |
Description | IC TOF SIGNAL PROCESSOR 24QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
10 | ¥75.58300 | ¥755.83 |
25 | ¥72.06840 | ¥1,801.71 |
100 | ¥62.57740 | ¥6,257.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.76472 | ¥14,941.18 |
500 | ¥54.49134 | ¥27,245.67 |
1,250 | ¥47.46021 | ¥59,325.26 |