ISL29501-ST-EV1Z | ||
---|---|---|
DigiKey Part Number | ISL29501-ST-EV1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL29501-ST-EV1Z | |
Description | EVAL BOARD FOR ISL29501 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ISL29501 - Light, Distance Measuring Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Distance Measuring | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL29501 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,524.32000 | ¥2,524.32 |