TSV911AIDCKR | ||
---|---|---|
DigiKey Part Number | 296-53482-2-ND - Tape & Reel (TR) 296-53482-1-ND - Cut Tape (CT) 296-53482-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSV911AIDCKR | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSV911AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.54760 | ¥163.69 |
100 | ¥5.37790 | ¥537.79 |
250 | ¥5.02708 | ¥1,256.77 |
500 | ¥4.44258 | ¥2,221.29 |
1,000 | ¥3.50728 | ¥3,507.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.27345 | ¥9,820.35 |
6,000 | ¥3.10978 | ¥18,658.68 |
15,000 | ¥2.99288 | ¥44,893.20 |