
TPSM84212EAB | |
|---|---|
DigiKey Part Number | 296-47075-ND |
Manufacturer | |
Manufacturer Product Number | TPSM84212EAB |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1.5A 14.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84212EAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | |
Supplier Device Package | 3-SIP Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.20000 | ¥60.20 |
| 10 | ¥46.48300 | ¥464.83 |
| 80 | ¥39.78538 | ¥3,182.83 |
| 160 | ¥38.29119 | ¥6,126.59 |
| 320 | ¥37.06138 | ¥11,859.64 |
| 560 | ¥36.22921 | ¥20,288.36 |
| 1,040 | ¥35.44893 | ¥36,866.89 |









