1/1 Transceiver Half Meter Bus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS521DR

DigiKey Part Number
296-50177-2-ND - Tape & Reel (TR)
296-50177-1-ND - Cut Tape (CT)
296-50177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS521DR
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Meter Bus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSS521DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Meter Bus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
10¥20.32800¥203.28
25¥18.61920¥465.48
100¥16.74260¥1,674.26
250¥15.84780¥3,961.95
500¥15.30812¥7,654.06
1,000¥14.86393¥14,863.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.39510¥35,987.75
5,000¥14.11254¥70,562.70
Manufacturers Standard Package