TSS521D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,475
Unit Price: ¥27.13000
Datasheet
1/1 Transceiver Half Meter Bus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS521D

DigiKey Part Number
296-39829-5-ND
Manufacturer
Manufacturer Product Number
TSS521D
Description
IC TRANSCEIVER HALF 1/1 16SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half Meter Bus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSS521D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
Meter Bus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types