TS5A6542YZPR | ||
---|---|---|
DigiKey Part Number | 296-21920-2-ND - Tape & Reel (TR) 296-21920-1-ND - Cut Tape (CT) 296-21920-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS5A6542YZPR | |
Description | IC SWITCH SPDTX1 750MOHM 8DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TS5A6542YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 43MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.11400 | ¥51.14 |
25 | ¥4.80720 | ¥120.18 |
100 | ¥3.92240 | ¥392.24 |
250 | ¥3.64364 | ¥910.91 |
500 | ¥3.10100 | ¥1,550.50 |
1,000 | ¥2.48078 | ¥2,480.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24821 | ¥6,744.63 |
6,000 | ¥2.09318 | ¥12,559.08 |
15,000 | ¥2.01565 | ¥30,234.75 |
30,000 | ¥1.93812 | ¥58,143.60 |