CYBLE-214015-01 | ||
---|---|---|
DigiKey Part Number | 448-CYBLE-214015-01TR-ND - Tape & Reel (TR) 448-CYBLE-214015-01CT-ND - Cut Tape (CT) 448-CYBLE-214015-01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYBLE-214015-01 | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CYBLE-214015-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 15.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.39000 | ¥113.39 |
10 | ¥102.63100 | ¥1,026.31 |
25 | ¥95.09640 | ¥2,377.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥95.09572 | ¥47,547.86 |