CYBLE-214015-EVAL | ||
---|---|---|
DigiKey Part Number | 448-CYBLE-214015-EVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | CYBLE-214015-EVAL | |
Description | MODULE KIT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | EZ-BLE™ PRoC™ CYBLE-214015-01 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CYBLE-214015-01 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.44000 | ¥179.44 |