AFE4420YZT | ||
---|---|---|
DigiKey Part Number | 296-50916-2-ND - Tape & Reel (TR) 296-50916-1-ND - Cut Tape (CT) 296-50916-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFE4420YZT | |
Description | IC AFE 4 CHAN 24BIT 30DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Channel AFE 24 Bit 30-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AFE4420YZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.00000 | ¥94.00 |
10 | ¥84.90900 | ¥849.09 |
25 | ¥80.95720 | ¥2,023.93 |
100 | ¥70.29580 | ¥7,029.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.13668 | ¥16,784.17 |
500 | ¥61.21284 | ¥30,606.42 |
1,250 | ¥53.31439 | ¥66,642.99 |