TS3A5017DR | ||
---|---|---|
DigiKey Part Number | 296-17583-2-ND - Tape & Reel (TR) 296-17583-1-ND - Cut Tape (CT) 296-17583-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS3A5017DR | |
Description | IC SWITCH SP4T X 2 12OHM 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TS3A5017DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9.5ns, 3.5ns | |
-3db Bandwidth | 165MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 19pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -49dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91080 | ¥147.77 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.48164 | ¥1,120.41 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.05125 | ¥3,051.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76520 | ¥6,913.00 |
5,000 | ¥2.57448 | ¥12,872.40 |
12,500 | ¥2.47914 | ¥30,989.25 |
25,000 | ¥2.38379 | ¥59,594.75 |