32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-9-TR

DigiKey Part Number
2151-RT3215-32.768-9-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-9-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-9-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-9-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (87)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1610-32.768-9-TRRaltron Electronics5,0002151-RT1610-32.768-9-TR-ND¥4.48750Similar
RT2012-32.768-7-20-EXT-TRRaltron Electronics292151-RT2012-32.768-7-20-EXT-TRCT-ND¥4.30000Similar
RT2012-32.768-9-20-EXT-TRRaltron Electronics4,2132151-RT2012-32.768-9-20-EXT-TRCT-ND¥5.54000Similar
RT3215-32.768-7-TRRaltron Electronics4002151-RT3215-32.768-7-TRCT-ND¥5.29000Similar
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QCMicro Crystal AG1,6112195-CM7VT1ALOWESR32.768KHZ9PF20TAQCCT-ND¥5.04000Direct
In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.11800¥31.18
25¥2.94760¥73.69
50¥2.82660¥141.33
100¥2.70930¥270.93
250¥2.56204¥640.51
500¥2.45586¥1,227.93
1,000¥2.35430¥2,354.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.87252¥5,617.56
6,000¥1.79509¥10,770.54
9,000¥1.75128¥15,761.52
15,000¥1.69766¥25,464.90
21,000¥1.66323¥34,927.83
30,000¥1.65565¥49,669.50
Manufacturers Standard Package