AH1808-W-7 | ||
---|---|---|
DigiKey Part Number | AH1808-W-7DITR-ND - Tape & Reel (TR) AH1808-W-7DICT-ND - Cut Tape (CT) AH1808-W-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH1808-W-7 | |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AH1808-W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥4.59300 | ¥45.93 |
25 | ¥3.95760 | ¥98.94 |
50 | ¥3.81780 | ¥190.89 |
100 | ¥3.25190 | ¥325.19 |
500 | ¥2.82788 | ¥1,413.94 |
1,000 | ¥2.47440 | ¥2,474.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36839 | ¥7,105.17 |
6,000 | ¥2.19163 | ¥13,149.78 |
9,000 | ¥2.05024 | ¥18,452.16 |
15,000 | ¥2.00075 | ¥30,011.25 |
30,000 | ¥1.94419 | ¥58,325.70 |