AH1807-W-7 | ||
---|---|---|
DigiKey Part Number | AH1807-W-7DITR-ND - Tape & Reel (TR) AH1807-W-7DICT-ND - Cut Tape (CT) AH1807-W-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH1807-W-7 | |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AH1807-W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±11.5mT Trip, ±10mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.72900 | ¥47.29 |
25 | ¥4.07200 | ¥101.80 |
50 | ¥3.92740 | ¥196.37 |
100 | ¥3.34530 | ¥334.53 |
500 | ¥2.90858 | ¥1,454.29 |
1,000 | ¥2.54506 | ¥2,545.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79990 | ¥5,399.70 |