PT91-21B/TR7 | ||
---|---|---|
DigiKey Part Number | 1080-1393-2-ND - Tape & Reel (TR) 1080-1393-1-ND - Cut Tape (CT) 1080-1393-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PT91-21B/TR7 | |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84620 | ¥184.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.42514 | ¥1,425.14 |
2,000 | ¥1.28778 | ¥2,575.56 |
5,000 | ¥1.20192 | ¥6,009.60 |
10,000 | ¥1.15900 | ¥11,590.00 |
25,000 | ¥1.14183 | ¥28,545.75 |
50,000 | ¥1.09461 | ¥54,730.50 |