AH1815-W-7 | ||
---|---|---|
DigiKey Part Number | AH1815-W-7DITR-ND - Tape & Reel (TR) AH1815-W-7DICT-ND - Cut Tape (CT) AH1815-W-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH1815-W-7 | |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±54mT Trip, ±49mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.68280 | ¥67.07 |
50 | ¥2.58600 | ¥129.30 |
100 | ¥2.20260 | ¥220.26 |
500 | ¥1.91540 | ¥957.70 |
1,000 | ¥1.67594 | ¥1,675.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60408 | ¥4,812.24 |
6,000 | ¥1.48437 | ¥8,906.22 |
9,000 | ¥1.38861 | ¥12,497.49 |
15,000 | ¥1.35509 | ¥20,326.35 |
30,000 | ¥1.31678 | ¥39,503.40 |