AH1815-P-B | |
---|---|
DigiKey Part Number | AH1815-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH1815-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH1815-P-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±54mT Trip, ±49mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.41700 | ¥44.17 |
25 | ¥3.80280 | ¥95.07 |
50 | ¥3.66660 | ¥183.33 |
100 | ¥3.12390 | ¥312.39 |
500 | ¥2.71648 | ¥1,358.24 |
1,000 | ¥2.37692 | ¥2,376.92 |
5,000 | ¥2.10524 | ¥10,526.20 |