AH1912-W-7 | ||
---|---|---|
DigiKey Part Number | AH1912-W-7DITR-ND - Tape & Reel (TR) AH1912-W-7DICT-ND - Cut Tape (CT) AH1912-W-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH1912-W-7 | |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.2mT Trip, ±3.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.55480 | ¥63.87 |
50 | ¥2.46280 | ¥123.14 |
100 | ¥2.09750 | ¥209.75 |
500 | ¥1.82412 | ¥912.06 |
1,000 | ¥1.59606 | ¥1,596.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52770 | ¥4,583.10 |
6,000 | ¥1.41369 | ¥8,482.14 |
9,000 | ¥1.32249 | ¥11,902.41 |
15,000 | ¥1.29056 | ¥19,358.40 |
30,000 | ¥1.25408 | ¥37,622.40 |